Vogt Connection Technology 469706 Ferrule 0.14 mm² Insulated Brown 100 pieces

MPN
469706
EAN-13
4016138320206
Order Code
13-4135
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

The Vogt Verbindungstechnik ferrule 469706 is a partially insulated crimp connector designed for 0.14 mm² wire. It features a brown colour and comes in a pack of 100 pieces. Typically used in electrical applications, it ensures secure wire connections and reliable electrical conductivity.
Insulation Partially insulated
Colour Brown
Pin Length 11mm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 0.14 mm² x 6 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 26
Sleeve length 6mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot