Vogt Connection Technology 460912 Ferrule 16 mm² Part Insulated Green 100x

MPN
460912
EAN-13
4016138320398
Order Code
13-4134
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Vogt Verbindungstechnik produces the 460912 ferrule, partially insulated and coloured green, suitable for 16 mm² wires. This component is ideal for providing secure connections in electrical assemblies. Typically used in electrical and electronic systems, it comes in a pack of 100 pieces.
Insulation Partially insulated
Colour Green
Pin Length 24mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 16 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 6
Sleeve length 12mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot