Vogt Connection Technology 460814D Twin Ferrule 10mm² Insulated Ivory 100 pieces

MPN
460814D
EAN-13
4016138320558
Order Code
13-4133
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £13.88 £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Vogt Verbindungstechnik's 460814D is a twin ferrule designed for 10 mm² wire, offering partial insulation in an ivory colour. It is a crimp connector typically used for cable end-sleeve applications, providing reliable electrical connections. Ideal for various installations, the product comes in a pack of 100, catering to both professional and industrial needs.
Insulation Partially insulated
Colour Ivory
Pin Length 24mm
Maximum Wire Size mm2 10mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 10 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 12mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot