Vogt Connection Technology 460714D Twin Ferrule 6mm² Black 100 pieces FR/DE Code

MPN
460714D
EAN-13
4016138320541
Order Code
13-4131
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Vogt Verbindungstechnik 460714D twin ferrule is a partially insulated crimp connector suitable for 6 mm² wires. It is black and comes in a pack of 100 pieces. These ferrules are typically used for secure electrical connections in wiring installations.
Insulation Partially insulated
Colour Black
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 6 mm² x 14 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 14mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot