Vogt Connection Technology 460712 Ferrule 6mm² Partially ins Black x100

MPN
460712
EAN-13
4016138320374
Order Code
13-4130
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Vogt Verbindungstechnik manufactures the 460712 ferrule, which is a partially insulated black connector suitable for 6 mm² wires. This component is designed for secure wire terminations and comes in a pack of 100 pieces. It is commonly used in electrical installations to ensure reliable connections in various crimping applications.
Insulation Partially insulated
Colour Black
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 6 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 10
Sleeve length 12mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot