Vogt Connection Technology 460612D Twin Ferrule 4mm² Partially Insulated Grey

MPN
460612D
EAN-13
4016138320534
Order Code
13-4129
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Vogt Verbindungstechnik 460612D ferrule is a grey, partially insulated twin ferrule designed for wire end connections. It supports a cross-sectional area of 4 mm² and comes in packs of 100 pieces. Typically used in electrical engineering applications, it ensures secure crimp connections for various wiring projects.
Insulation Partially insulated
Colour Grey
Pin Length 23mm
Maximum Wire Size mm2 4mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 4 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 12mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot