Vogt Connection Technology 460610ks Ferrule 4mm² Part Insulated Grey 100 pieces

MPN
460610ks
EAN-13
4016138574371
Order Code
13-4128
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Vogt Verbindungstechnik 460610ks ferrule is a partially insulated component designed for wire end termination. It features a 4 mm² capacity and comes in a grey colour, suitable for electrical and crimp connectors. This product is typically used in applications requiring secure and reliable wire connections.
Insulation Partially insulated
Colour Grey
Pin Length 19.5mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 4 mm² x 10 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 12
Sleeve length 10mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot