Vogt Connection Technology 460609 Ferrule 4mm² Grey 100 Pieces Insulated

MPN
460609
EAN-13
4016138320367
Order Code
13-4127
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Vogt Verbindungstechnik's ferrule 460609 is a 4 mm² grey, partially insulated wire-end sleeve. The product is sold in packs of 100 pieces and is commonly used in crimping applications for secure electrical connections. These ferrules are essential components in ensuring reliable connector terminations.
Insulation Partially insulated
Colour Grey
Pin Length 16mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 4 mm² x 9 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 12
Sleeve length 9mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot