Christmas Opening Hours and Delivery Dates here
Vogt Connection Technology 460512ks Ferrule 2.5mm² Blue Partially Insulated

Image Representative of Range

Vogt Connection Technology 460512ks Ferrule 2.5mm² Blue Partially Insulated

Order Code:

13-4126

Brand: Vogt Verbindungstechnik MPN: 460512ks EAN-13: 4016138574364
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 available to back orderBack-order availability date - 10/01/2026

The Vogt Verbindungstechnik 460512ks ferrule is a partially insulated crimp connector with a 2.5 mm² cross-section, designed for efficient electrical connections. It is blue and comes in a pack of 100 pieces, offering reliable performance in various wiring applications. Typically used to terminate wire ends, this component ensures secure connections in electrical and electronic systems.
Insulation Partially insulated
Colour Blue
Pin Length 21.5mm
Maximum Wire Size AWG 14
Type Ferrule
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 12 mm
Material Tinned electrolytic copper
Sleeve length 12mm
Temperature Range +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot