Vogt Connection Technology 460509D Twin Ferrule 2.5mm² Insulated 100 pieces Blue

MPN
460509D
EAN-13
4016138320527
Order Code
13-4125
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Vogt Verbindungstechnik produces the 460509D Twin ferrule, which is partially insulated and suitable for 2.5 mm² wiring. This blue ferrule is often used in electrical and electronic applications to ensure secure wire connections. It comes in a pack of 100, ideal for use in crimp connectors and wire end-sleeves.
Insulation Partially insulated
Colour Blue
Pin Length 18mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 9 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 9mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot