Vogt Connection Technology 460508.00050 Ferrule 2.5mm² Blue Pack of 50

Image Representative of Range

Vogt Connection Technology 460508.00050 Ferrule 2.5mm² Blue Pack of 50

MPN
460508.00050
EAN-13
2050000409103
Order Code
13-4123
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Vogt Verbindungstechnik's ferrule, model 460508.00050, is a partially insulated blue connector suitable for 2.5 mm² wires. This product comes in packs of 50 pieces and is used typically in electrical and electronic applications for secure and reliable wire terminations. Ideal for crimping, these ferrules ensure optimal connection quality in various wiring tasks.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 14
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot