Vogt Connection Technology 460408D Twin Ferrule 1.5mm² Red 100 pieces Insulated

MPN
460408D
EAN-13
4016138320510
Order Code
13-4122
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

The Vogt Verbindungstechnik 460408D is a twin ferrule that is partially insulated and red in colour, designed for wires up to 1.5 mm². It comes in a pack of 100 pieces and is suitable for connecting and securing wire ends in electrical applications. Typical uses include enhancing electrical connectivity and ensuring reliable crimp connections in various industrial and installation environments.
Insulation Partially insulated
Colour Red
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 1.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 8mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot