Vogt Connection Technology 460408 Ferrule 1.5mm² Partially ins Red x100

MPN
460408
EAN-13
4016138320343
Order Code
13-4120
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 570 in stock

Vogt Verbindungstechnik produces the 460408 ferrule, which is partially insulated and red, with a size of 1.5 mm², and comes in a pack of 100 pieces. These wire end sleeves are typically used to improve the connection quality and reliability in electrical applications. The ferrules are ideal for crimping onto wire ends, ensuring secure and efficient electrical connections.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 1.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 16
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot