Vogt Connection Technology 460408.00050 Ferrule 1.5mm² Red 50 pieces

Image Representative of Range

Vogt Connection Technology 460408.00050 Ferrule 1.5mm² Red 50 pieces

MPN
460408.00050
EAN-13
2050000408991
Order Code
13-4121
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Vogt Verbindungstechnik 460408.00050 ferrule is a partially insulated, red component designed for use with 1.5 mm² cables. It comes in a pack of 50 pieces and is typically used in electrical connections to improve wire terminations. Ideal for crimping applications, these ferrules ensure secure and reliable connections in electrical systems.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 1.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 16
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot