Vogt Connection Technology 460308D Twin Ferrule 1mm² Insulated Yellow 100 pieces

MPN
460308D
EAN-13
4016138320503
Order Code
13-4119
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Vogt Verbindungstechnik manufactures the 460308D twin ferrule, designed to accommodate 1 mm² wires. It is partially insulated and comes in yellow, with each package containing 100 pieces. This product is typically used in electrical and electronic applications for secure wire terminations.
Insulation Partially insulated
Colour Yellow
Pin Length 16mm
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 1 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 8mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot