Vogt Connection Technology 460208 Ferrule 0.75 mm² Partially Insulated White

MPN
460208
EAN-13
4016138320329
Order Code
13-4114
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 229 in stock

The Vogt Verbindungstechnik 460208 ferrule is a partially insulated connector designed for 0.75 mm² wires. It is white and comes in a pack of 100 pieces, ideal for creating secure wire connections. Commonly used in electrical installations, these ferrules ensure reliable terminations in various industry applications.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.75 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 20
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot