Vogt Connection Technology 460108D Twin Ferrule 0.5mm² Orange 100pk

MPN
460108D
EAN-13
4016138320480
Order Code
13-4113
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Vogt Verbindungstechnik 460108D is a twin ferrule designed for 0.5 mm² wires, featuring partial insulation and an orange colour. Typical applications include connecting and securing wire ends in electrical installations and components. It is available in packs of 100 pieces, making it suitable for bulk installation projects.
Insulation Partially insulated
Colour Orange
Pin Length 16mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 8mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot