Vogt Connection Technology 460108 Ferrule 0.5 mm² Insulated Orange 100 pieces

MPN
460108
EAN-13
4016138320312
Order Code
13-4111
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

The Vogt Verbindungstechnik 460108 ferrule is a partially insulated connector designed for 0.5 mm² wires, available in a pack of 100 pieces. It features an orange sleeve, offering reliable electrical connections in various applications. Typically used in assembly of wire harnesses and circuits, it ensures secure termination and easy identification.
Insulation Partially insulated
Colour Orange
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 22
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot