Vogt Connection Technology 460006 Ferrule 0.25 mm² Partially Insulated Blue

MPN
460006
EAN-13
4016138320282
Order Code
13-4110
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 815 in stock

Vogt Verbindungstechnik manufactures the 460006 ferrule, a partially insulated, light blue crimp connector for 0.25 mm² wires. This product is ideal for connecting, bridging, and crimping wire ends securely. It is commonly used in electronics and electrical applications to ensure reliable connections.
Insulation Partially insulated
Colour Light blue
Pin Length 11mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.25 mm² x 6 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 22
Sleeve length 6mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot