Vogt Connection Technology 459706 Ferrule 0.14 mm² Partially Insulated Grey

MPN
459706
EAN-13
4016138320275
Order Code
13-4108
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

Vogt Verbindungstechnik manufactures the 459706 ferrule, which is partially insulated and grey in colour. It has a cross-sectional area of 0.14 mm² and is typically used for securing wire ends in electrical connections. This product is ideal for reliable, stable connections in various electronic and electrical applications.
Insulation Partially insulated
Colour Grey
Pin Length 11mm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.14 mm² x 6 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 26
Sleeve length 6mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot