Vogt Connection Technology 440915.47 Ferrule 16mm² Metal x100 Non-ins

Image Representative of Range

Vogt Connection Technology 440915.47 Ferrule 16mm² Metal x100 Non-ins

MPN
440915.47
EAN-13
4016138923155
Order Code
13-4106
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Vogt Verbindungstechnik produces the 440915.47 ferrule, which is a 16 mm², non-insulated metal component available in packs of 100. This ferrule is commonly used for crimping applications, ensuring secure electrical connections. The product is ideally suited for scenarios where high-quality electrical conductivity and precise fitting are required.
Insulation Not insulated
Colour Metal
Pin Length 15mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 16 mm² x 15 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 6
Sleeve length 15mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot