Vogt Connection Technology 44091247 Ferrule 16mm² 100 pieces Not Insulated Metal

MPN
440912,47
EAN-13
4016138187977
Order Code
13-4105
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Vogt Verbindungstechnik 440912,47 ferrules are uninsulated metal connectors designed for 16 mm² wire ends. These silver wire-end sleeves come in a pack of 100 and are typically used for crimping applications. They are ideal for securing electrical connections in various components and connectors.
Insulation Not insulated
Colour Metal
Pin Length 12mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 16 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 6
Sleeve length 12mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot