Vogt Connection Technology 440818.47 Ferrule 10mm² Metal Uninsulated 100 pieces

Image Representative of Range

Vogt Connection Technology 440818.47 Ferrule 10mm² Metal Uninsulated 100 pieces

MPN
440818.47
EAN-13
4016138923063
Order Code
13-4104
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Vogt Verbindungstechnik manufactures the uninsulated metal ferrule 440818.47, available in packs of 100. The ferrule is designed for 10 mm² wire and is not insulated, making it suitable for various electrical applications where protection is not required. It is typically used to improve the connection quality and reliability in electrical installations.
Insulation Not insulated
Colour Metal
Pin Length 18mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 10 mm² x 18 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 8
Sleeve length 18mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot