Vogt Connection Technology 44081247 Ferrule 10mm² Uninsulated Metal 100 pieces

MPN
440812,47
EAN-13
4016138187984
Order Code
13-4102
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Vogt Verbindungstechnik manufactures the 440812,47 ferrule, a non-insulated metal connector designed for 10 mm² wire. This product is offered in packs of 100 pieces and features a robust silver finish. It is typically used for crimping and securing wire ends in electrical and electronic applications.
Insulation Not insulated
Colour Metal
Pin Length 12mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 10 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 8
Sleeve length 12mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot