Vogt Connection Technology 440715.47 Ferrule 6mm² Metal Not Insulated 100 pieces

Image Representative of Range

Vogt Connection Technology 440715.47 Ferrule 6mm² Metal Not Insulated 100 pieces

MPN
440715.47
EAN-13
4016138923148
Order Code
13-4101
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Vogt Verbindungstechnik manufactures the 440715.47 ferrule, which is not insulated and made of metal for 6 mm² applications. Supplied in packs of 100, these ferrules are ideal for crimping purposes. They are commonly used to ensure secure electrical connections in wiring installations.
Insulation Not insulated
Colour Metal
Pin Length 15mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 6 mm² x 15 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 10
Sleeve length 15mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot