Vogt Connection Technology 44071247 Ferrule 6mm² Metal Not Insulated 100 pieces

MPN
440712,47
EAN-13
4016138188004
Order Code
13-4100
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The Vogt Verbindungstechnik 440712,47 ferrule is an uninsulated metal connector designed for wire-end sleeves with a cross-section of 6 mm². This pack contains 100 silver ferrules, making it suitable for large-scale electrical or cabling projects. Typical applications include improving electrical conductivity and ensuring secure connections in wiring systems.
Insulation Not insulated
Colour Metal
Pin Length 12mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 10
Sleeve length 12mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot