Vogt Connection Technology 440710.47 Ferrule 6mm² Metal Non-insulated 100 pieces

Image Representative of Range

Vogt Connection Technology 440710.47 Ferrule 6mm² Metal Non-insulated 100 pieces

MPN
440710.47
EAN-13
4016138923094
Order Code
13-4099
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

Vogt Verbindungstechnik manufactures the 440710.47 ferrule, an uninsulated metal component designed for 6 mm² wires. Typically used in electrical applications, these ferrules ensure secure and reliable wire terminations. This product is sold in packs of 100 pieces.
Insulation Not insulated
Colour Metal
Pin Length 10mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 6 mm² x 10 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 10
Sleeve length 10mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot