Vogt Connection Technology 440612.47 Ferrule 4mm² Metal 100 pieces Not Insulated

Image Representative of Range

Vogt Connection Technology 440612.47 Ferrule 4mm² Metal 100 pieces Not Insulated

MPN
440612.47
EAN-13
4016138923032
Order Code
13-4098
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Vogt Verbindungstechnik's 440612.47 Ferrule is a metal, not insulated ferrule with a capacity of 4 mm², offered in a pack of 100 pieces. This type of ferrule is typically used to provide secure connections in electrical applications by enhancing the reliability of wire terminations. Ideal for professional settings, it ensures efficient conductivity and is suitable for use in industrial and commercial electrical installations.
Insulation Not insulated
Colour Metal
Pin Length 12mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 4 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 12
Sleeve length 12mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot