Vogt Connection Technology 440609.47 Ferrule 4mm² Metal Not Insulated 100 pieces

Image Representative of Range

Vogt Connection Technology 440609.47 Ferrule 4mm² Metal Not Insulated 100 pieces

MPN
440609.47
EAN-13
4016138923001
Order Code
13-4096
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

The Vogt Verbindungstechnik 440609.47 ferrule is a 4 mm², not insulated metal component available in sets of 100 pieces. Manufactured by Vogt Verbindungstechnik, this ferrule is designed for secure electrical connections in wire crimping applications. It is typically used to prevent wire fraying and improve the electrical contact in various installation tasks.
Insulation Not insulated
Colour Metal
Pin Length 9mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 4 mm² x 9 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 12
Sleeve length 9mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot