Vogt Connection Technology 440512.47 Ferrule 2.5mm² Metal Not ins x100

Image Representative of Range

Vogt Connection Technology 440512.47 Ferrule 2.5mm² Metal Not ins x100

MPN
440512.47
EAN-13
4016138923049
Order Code
13-4095
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Vogt Verbindungstechnik manufactures the 440512.47 ferrule, which is a 2.5 mm² uninsulated metal component packaged in quantities of 100. This ferrule is designed for crimping applications to ensure secure electrical connections. It is typically used in electrical installations and wiring systems to prevent fraying of wire strands.
Insulation Not insulated
Colour Metal
Pin Length 12mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 14
Sleeve length 12mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot