Vogt Connection Technology 440510.47 Ferrule 2.5mm² Not ins Metal x100

Image Representative of Range

Vogt Connection Technology 440510.47 Ferrule 2.5mm² Not ins Metal x100

MPN
440510.47
EAN-13
4016138923025
Order Code
13-4094
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Vogt Verbindungstechnik manufactures the 440510.47 ferrule, which features a 2.5 mm² uninsulated metal design. The ferrules come in a package of 100 pieces and are ideal for crimping applications. These components are typically used in electrical and electronic systems to improve the reliability of wire connections.
Insulation Not insulated
Colour Metal
Pin Length 10mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 10 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 14
Sleeve length 10mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot