Vogt Connection Technology 44050847 Ferrule 2.5mm² Non-Insulated 100 pieces

MPN
440508,47
EAN-13
4016138188028
Order Code
13-4093
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 404 in stock

Vogt Verbindungstechnik manufactures metal ferrules, model 440508,47, designed for 2.5 mm² wire and supplied in a pack of 100. These uninsulated ferrules are ideal for creating reliable and secure wire connections. Typically used in electrical applications, they help ensure precise conductor clamping and improved connection durability.
Insulation Not insulated
Colour Metal
Pin Length 8mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 14
Sleeve length 8mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot