Vogt Connection Technology 440412.47 Ferrule 1.5mm² Metal 100 pieces

Image Representative of Range

Vogt Connection Technology 440412.47 Ferrule 1.5mm² Metal 100 pieces

MPN
440412.47
EAN-13
4016138923070
Order Code
13-4092
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Vogt Verbindungstechnik ferrule 440412.47 is an uninsulated metal ferrule suitable for 1.5 mm² cables. It comes in a package of 100 pieces and is ideal for crimping applications. Typically used in electrical and wiring tasks, these ferrules ensure secure and reliable connections.
Insulation Not insulated
Colour Metal
Pin Length 12mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 16
Sleeve length 12mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot