Vogt Connection Technology 440410.47 Ferrule 1.5mm² Metal Uninsulated 100 pieces

Image Representative of Range

Vogt Connection Technology 440410.47 Ferrule 1.5mm² Metal Uninsulated 100 pieces

MPN
440410.47
EAN-13
4016138922974
Order Code
13-4091
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Vogt Verbindungstechnik ferrule 440410.47 is a metal, uninsulated ferrule designed for 1.5 mm² wire connections. Supplied in packs of 100 pieces, it is ideal for providing secure, crimped electrical terminations. These ferrules are typically used in electrical and electronic applications where reliable connections are essential.
Insulation Not insulated
Colour Metal
Pin Length 10mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 10 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 16
Sleeve length 10mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot