Vogt Connection Technology 440407.47s50 Ferrule 1.5mm² Metal 5000 pieces

MPN
440407.47s50
EAN-13
4016138778786
Order Code
13-4089
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £44.64 £38.82
10+ £36.72
100+ £36.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Vogt Verbindungstechnik 440407.47s50 ferrule is a 1.5 mm² uninsulated metal component. It comes in a bulk package of 5000 pieces. This ferrule is typically used in electrical applications for creating secure wire connections.
Insulation Not insulated
Colour Metal
Pin Length 7mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 7 mm
Maximum Wire Size AWG 16
Sleeve length 7mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot