Vogt Connection Technology 440406.47 Ferrule 1.5mm² Metal 100 pieces Uninsulated

Image Representative of Range

Vogt Connection Technology 440406.47 Ferrule 1.5mm² Metal 100 pieces Uninsulated

MPN
440406.47
EAN-13
4016138923186
Order Code
13-4087
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Vogt Verbindungstechnik manufactures the 440406.47 ferrule, designed with a 1.5 mm² cross-sectional area and composed of uninsulated metal. This product comes in a pack of 100 pieces, ideal for secure wire connections in electrical applications. Typically, these ferrules are used to ensure reliable crimping in various electronic and industrial contexts.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 6 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 16
Sleeve length 6mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot