Vogt Connection Technology 440310.47 Ferrule 1mm² Metal 100 pieces Uninsulated

Image Representative of Range

Vogt Connection Technology 440310.47 Ferrule 1mm² Metal 100 pieces Uninsulated

MPN
440310.47
EAN-13
4016138922998
Order Code
13-4086
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The Vogt Verbindungstechnik 440310.47 ferrule is a 1 mm², not insulated metal component, supplied in batches of 100 pieces. This product is ideal for crimping applications where insulation is not required, ensuring reliable electrical connections. Typically used in electrical installations and equipment manufacturing, these ferrules enhance wire connection durability.
Insulation Not insulated
Colour Metal
Pin Length 10mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 10 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 18
Sleeve length 10mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot