Vogt Connection Technology 440308.47 Ferrule 1mm² Metal Not Insulated 100 pieces

Image Representative of Range

Vogt Connection Technology 440308.47 Ferrule 1mm² Metal Not Insulated 100 pieces

MPN
440308.47
EAN-13
4016138923100
Order Code
13-4085
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Vogt Verbindungstechnik's 440308.47 ferrules are uninsulated and made from metal, providing a reliable crimping solution for 1 mm² wires. Sold in packs of 100, these ferrules offer durability and ease of use during electrical installations. Typical applications include securing wire connections in control panels and electrical circuits.
Insulation Not insulated
Colour Metal
Pin Length 8mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 18
Sleeve length 8mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot