Vogt Connection Technology 440306.47s50 Ferrule 1mm² Unins Metal 5000 pieces

MPN
440306.47s50
EAN-13
4016138778779
Order Code
13-4084
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £42.88 £37.38
10+ £35.36
100+ £35.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Vogt Verbindungstechnik produces the 440306.47s50 ferrule, a metal component with a 1 mm² capacity that is not insulated. These ferrules are typically used for enhancing the connection reliability in crimping applications. Supplied in batches of 5000, they are ideal for bundling and securing cables in electrical installations.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 6 mm
Maximum Wire Size AWG 18
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot