Vogt Connection Technology 440306.47 Ferrule 1mm² Metal Not Insulated 100 pieces

MPN
440306.47
EAN-13
4016138120769
Order Code
13-4083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.616
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,380 in stock

Vogt Verbindungstechnik manufactures the 440306.47 ferrule, which is a 1 mm², uninsulated metal component. This crimp connector, sized 1.0x6 mm, typically comes in a pack of 100 pieces. It is used for connecting wire end sleeves in electrical applications, ensuring secure and reliable terminations.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 6 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 18
Sleeve length 6mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot