Vogt Connection Technology 440210.47 Ferrule 0.75 mm² Metal 100 pieces

Image Representative of Range

Vogt Connection Technology 440210.47 Ferrule 0.75 mm² Metal 100 pieces

MPN
440210.47
EAN-13
4016138923087
Order Code
13-4082
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Vogt Verbindungstechnik's 440210.47 is a ferrule designed for 0.75 mm² applications, and it comes uninsulated in a pack of 100. Made from metal, it is suitable for creating secure electrical connections in wiring tasks. This product is typically used in electrical installations where insulation is not required.
Insulation Not insulated
Colour Metal
Pin Length 10mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75 mm² x 10 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 20
Sleeve length 10mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot