Vogt Connection Technology 440208.47 Ferrule 0.75mm² Metal Unins x100

Image Representative of Range

Vogt Connection Technology 440208.47 Ferrule 0.75mm² Metal Unins x100

MPN
440208.47
EAN-13
4016138923162
Order Code
13-4081
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 353 in stock

Produced by Vogt Verbindungstechnik, the 440208.47 ferrule is a 0.75 mm² uninsulated metal component available in packs of 100 pieces. These ferrules are primarily used for crimping applications to ensure secure electrical connections. Ideal for professional electrical installations requiring reliable and consistent terminations.
Insulation Not insulated
Colour Metal
Pin Length 8mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 20
Sleeve length 8mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot