Vogt Connection Technology 440206.47 Ferrule 0.75mm² Metal 100 pieces

MPN
440206.47
EAN-13
4016138153705
Order Code
13-4079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 689 in stock

The Vogt Verbindungstechnik 440206.47 ferrules are metal, not insulated, and sized at 0.75 mm². Designed for applications requiring reliable wire connection, these ferrules come in a pack of 100 pieces, each measuring 6 mm in length. Ideal for use in electrical installations, these components ensure secure connections in crimp connector systems.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75 mm² x 6 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 20
Sleeve length 6mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot