Vogt Connection Technology 440110.47 Ferrule 0.5mm² Not ins Metal x100

Image Representative of Range

Vogt Connection Technology 440110.47 Ferrule 0.5mm² Not ins Metal x100

MPN
440110.47
EAN-13
4016138923117
Order Code
13-4078
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Vogt Verbindungstechnik manufactures the 440110.47 ferrule, designed without insulation for secure electrical connections. This metal component is suitable for 0.5 mm² wire sizes and comes in a pack of 100 pieces. It is typically used in applications requiring reliable crimped connections in electrical systems.
Insulation Not insulated
Colour Metal
Pin Length 10mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 10 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 22
Sleeve length 10mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot