Vogt Connection Technology 440108.47 Ferrule 0.5mm² Metal x100 Not ins

Image Representative of Range

Vogt Connection Technology 440108.47 Ferrule 0.5mm² Metal x100 Not ins

MPN
440108.47
EAN-13
4016138923056
Order Code
13-4077
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Vogt Verbindungstechnik produces the 440108.47 ferrule, featuring a 0.5 mm² size and a metal construction without insulation. This product comes in packs of 100 and is ideal for crimping applications, providing secure electrical connections. It is typically used in electrical installations where insulating is not necessary.
Insulation Not insulated
Colour Metal
Pin Length 8mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 22
Sleeve length 8mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot