Vogt Connection Technology 440106.47s50 Ferrule Metal 0.5mm² 5000pieces

MPN
440106.47s50
EAN-13
4016138778755
Order Code
13-4076
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £64.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Manufactured by Vogt Verbindungstechnik, this uninsulated metal ferrule has a cross-sectional area of 0.5 mm². The ferrule, part number 440106.47s50, is available in a bulk pack of 5000 pieces, making it ideal for high-volume electrical applications. Typically used for crimping stranded wires, it ensures reliable connections in various electrical and industrial settings.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 6 mm
Maximum Wire Size AWG 22
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot