Vogt Connection Technology 440007.47 Ferrule 0.1mm² Metal Uninsulated 100 pieces

Image Representative of Range

Vogt Connection Technology 440007.47 Ferrule 0.1mm² Metal Uninsulated 100 pieces

MPN
440007.47
EAN-13
4016138923131
Order Code
13-4074
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Vogt Verbindungstechnik manufactures the 440007.47 Ferrule, which is uninsulated, metal, and designed for a wire cross-section of 0.1 mm². The product comes in a package of 100 pieces and is used for crimping applications. These ferrules are commonly used in electrical and electronic installations to ensure secure wire connections without insulation.
Insulation Not insulated
Colour Metal
Pin Length 7mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.1 mm² x 7 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 26
Sleeve length 7mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot