Vogt Connection Technology 440005.47 Ferrules 0.3 mm² Metal Non-ins x100

MPN
440005.47
EAN-13
4016138371482
Order Code
13-4073
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

Vogt Verbindungstechnik manufactures the 440005.47 ferrule, which is an uninsulated metal connector designed for wire sizes of 0.3 mm². This product comes in a package of 100 pieces and is typically used in electrical applications to ensure secure wire connections. It is ideal for use in crimping applications where durable and reliable terminations are essential.
Insulation Not insulated
Colour Metal
Pin Length 5mm
Maximum Wire Size mm2 0.3mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.3 mm² x 5 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 22
Sleeve length 5mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot