Vogt Connection Technology 3970sh Blade Terminal Heatshrink 6.3mm x 0.8mm Blue

Image Representative of Range

Vogt Connection Technology 3970sh Blade Terminal Heatshrink 6.3mm x 0.8mm Blue

MPN
3970sh
EAN-13
2050001111357
Order Code
13-4069
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

Vogt Verbindungstechnik manufactures the 3970sh blade terminal with integrated heatshrink insulation for secure connections. This blue, insulated crimp connector features a width of 6.3 mm and a thickness of 0.8 mm, providing durable 180-degree connectivity. It is ideal for automotive and electrical applications requiring reliable and protected connections.
Insulation PE
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16 - 14
Min. cross section 1.50mm²
Shrink Temperature +150°C
Size 6.3 x 0.8 mm
Support sleeve No
Temperature Range -10 - +105°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot