Vogt Connection Technology 3970S Blade Terminal 6.3mm Width Insulated Blue

MPN
3970S
EAN-13
2050000242168
Order Code
13-4068
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

The Vogt Verbindungstechnik 3970S is a blue, insulated blade terminal connector with a width of 6.3 mm and a thickness of 0.8 mm. It is typically used for secure electrical connections in automotive and electronic applications. The connector is designed for reliability in crimped connections.
Insulation PA 6.6
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 connector
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot